New at DigiKey
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA101221

DigiKey Part Number
6396-VA101221-ND
Manufacturer
Manufacturer Product Number
VA101221
Description
12V vehicle lighter adapter 2.1m
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Plug
Manufacturer
Energy Access Inc
Length
6.0' (1.83m)
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Connector Type
2.1mm ID, 5.5mm OD
Usage
Adapter, Extension
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Energy Access Inc
A separate $30.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.50000$8.50
250$6.50000$1,625.00