New at DigiKey
6.56' (2.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G0.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCEC

DigiKey Part Number
6396-LCEC-ND
Manufacturer
Manufacturer Product Number
LCEC
Description
European Line Cord (C-13)
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G0.75
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Energy Access Inc
Shielding
Unshielded
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Approval Agency Marking
CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Europe
1st Connector
CEE 7/7
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
250V
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
H05VV-F3G0.75
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Energy Access Inc
A separate $30.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.00000$11.00
50$8.50000$425.00