
RIA46-A1D1B | |
|---|---|
DigiKey Part Number | 4614-RIA46-A1D1B-ND |
Manufacturer | |
Manufacturer Product Number | RIA46-A1D1B |
Description | MULTI METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 5 |
Manufacturer Endress+Hauser | Display Characters - Height 0.551" (14.00mm) |
Series | Output Type Analog, Relay |
Packaging Box | Voltage - Supply Loop Power |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Measuring Range Multiple | Operating Temperature -40°C ~ 60°C |
Display Type LCD - Black Characters, Backlight | Weight 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $945.63000 | $945.63 |

