Multifunction Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIA46-A1A1B

DigiKey Part Number
4614-RIA46-A1A1B-ND
Manufacturer
Manufacturer Product Number
RIA46-A1A1B
Description
MULTI METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multifunction Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Multifunction Meter
Measuring Type
Current, Process, Resistance, Thermistor, Thermocouple, Voltage
Measuring Range
Multiple
Display Type
LCD - Tri Color Characters, Backlight
Number of Characters Per Row
5
Display Characters - Height
-
Output Type
Analog
Voltage - Supply
24 ~ 230VAC/DC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Spring Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof, NEMA 4X
Features
-
Operating Temperature
-40°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$660.27000$660.27
Manufacturers Standard Package