Multifunction Meter LCD - White Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIA452-A112A21A

DigiKey Part Number
4614-RIA452-A112A21A-ND
Manufacturer
Manufacturer Product Number
RIA452-A112A21A
Description
MULTI METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Multifunction Meter LCD - White Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Multifunction Meter
Measuring Type
Current, Resistance, RTD, Thermocouple, Voltage
Measuring Range
Multiple
Display Type
LCD - White Characters, Backlight
Number of Characters Per Row
7
Display Characters - Height
-
Output Type
Relay (4)
Voltage - Supply
90 ~ 250VAC
Panel Cutout Dimensions
Square - 91.95mm x 91.95mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4
Features
-
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,339.57000$1,339.57
Manufacturers Standard Package