
RIA45-A1A1 | |
|---|---|
DigiKey Part Number | 4614-RIA45-A1A1-ND |
Manufacturer | |
Manufacturer Product Number | RIA45-A1A1 |
Description | MULTI METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LCD - Tri Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Process, Resistance, Thermistor, Thermocouple, Voltage | |
Measuring Range | Multiple | |
Display Type | LCD - Tri Color Characters, Backlight | |
Number of Characters Per Row | 5 | |
Display Characters - Height | - | |
Output Type | Analog (2) | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Panel Cutout Dimensions | Rectangular - 91.95mm x 44.96mm | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $516.67000 | $516.67 |
| 10 | $464.17500 | $4,641.75 |

