Ammeter LCD - Black Characters, Backlight Display Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIA14-C23B

DigiKey Part Number
4614-RIA14-C23B-ND
Manufacturer
Manufacturer Product Number
RIA14-C23B
Description
AMMETER 4-20MA LCD CHASSIS MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ammeter LCD - Black Characters, Backlight Display Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
4 ~ 20mA
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
5
Display Characters - Height
0.800" (20.32mm)
Output Type
Solid State (2)
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Square - 121.92mm x 121.92mm
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof, NEMA 4X
Features
-
Operating Temperature
-40°C ~ 80°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$932.03000$932.03
Manufacturers Standard Package