
HAW562-AAE | |
|---|---|
DigiKey Part Number | 4614-HAW562-AAE-ND |
Manufacturer | |
Manufacturer Product Number | HAW562-AAE |
Description | SPD TYPE 1 MCOV 1 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Short Circuit Rating (SCCR) | 2.5 kA | |
Voltage - Protection Level (VP) (2416) | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $294.68000 | $294.68 |

