Surge Protection Device (SPD) MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAW562-AAA

DigiKey Part Number
4614-HAW562-AAA-ND
Manufacturer
Manufacturer Product Number
HAW562-AAA
Description
SPD 1 POLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
-
Operating Temperature
-
Features
-
Mounting Type
Chassis Mount
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$251.20000$251.20
Manufacturers Standard Package