
RIA452-H112A11A | |
|---|---|
DigiKey Part Number | 4614-RIA452-H112A11A-ND |
Manufacturer | |
Manufacturer Product Number | RIA452-H112A11A |
Description | CONTROL TEMP 90-250V DIN RAIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, D, J, K, L, N, R, S, T, U) 90 ~ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, C, D, J, K, L, N, R, S, T, U) | |
Input Range | -270°C ~ 2315°C, 0 ~ 20mA, ±30V | |
Output Type | Analog, Relay (4) | |
Control Method | - | |
Communications | RS-232 | |
Number of Characters Per Row | 7 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | Square - 96.00mm x 96.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Limit Function | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,112.90000 | $1,112.90 |

