Radar Sensor Sensor Analog, Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMR20B-URBADTBMWDGWEEB

DigiKey Part Number
4614-FMR20B-URBADTBMWDGWEEB-ND
Manufacturer
Manufacturer Product Number
FMR20B-URBADTBMWDGWEEB
Description
LEVEL RADAR: LED + BLUETOOTH
Customer Reference
Detailed Description
Radar Sensor Sensor Analog, Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Last Time Buy
Sensor Type
Radar Sensor
Output Type
Analog, Digital
Operating Temperature
-40°C ~ 80°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/07/2026
All prices are in USD
Box
QuantityUnit PriceExt Price
1$956.19000$956.19
Manufacturers Standard Package