
C0450A.46.10 | |
|---|---|
DigiKey Part Number | C0450A.46.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0450A.46.10 |
Description | CABLE 2COND 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | Foil | |
Length | 5000' (1524.0m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $1.62088 | $40,522.00 |

