
RSCH11055R5L09015T | |
|---|---|
DigiKey Part Number | 604-RSCH11055R5L09015T-ND |
Manufacturer | |
Manufacturer Product Number | RSCH11055R5L09015T |
Description | CAP 1F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Elna America | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 1 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 30Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS105Z5R5C | Cornell Dubilier Knowles | 3,452 | 338-EDS105Z5R5C-ND | $6.65000 | Direct |
| KW-5R5C105-R | Eaton - Electronics Division | 17,765 | 283-KW-5R5C105-R-ND | $5.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.01000 | $4.01 |
| 10 | $2.84200 | $28.42 |
| 50 | $2.37860 | $118.93 |
| 100 | $2.23530 | $223.53 |
| 500 | $1.99276 | $996.38 |
| 1,000 | $1.91764 | $1,917.64 |
| 2,500 | $1.83826 | $4,595.65 |
| 5,000 | $1.79038 | $8,951.90 |







