
CFN0805AJX-R010ELF | |
|---|---|
DigiKey Part Number | 118-CFN0805AJX-R010ELFTR-ND - Tape & Reel (TR) 118-CFN0805AJX-R010ELFCT-ND - Cut Tape (CT) 118-CFN0805AJX-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805AJX-R010ELF |
Description | RES 0.01 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.25200 | $2.52 |
| 25 | $0.21360 | $5.34 |
| 50 | $0.18940 | $9.47 |
| 100 | $0.16870 | $16.87 |
| 250 | $0.14596 | $36.49 |
| 500 | $0.13176 | $65.88 |
| 1,000 | $0.11969 | $119.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10070 | $402.80 |
| 8,000 | $0.09328 | $746.24 |
| 12,000 | $0.08947 | $1,073.64 |
| 20,000 | $0.08517 | $1,703.40 |
| 28,000 | $0.08260 | $2,312.80 |
| 40,000 | $0.08009 | $3,203.60 |

