VS120-10UL-24V-AC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: $26.52000
Datasheet
Contactor SPST-NO (1 Form A) 20 A 24VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS120-10UL-24V-AC

DigiKey Part Number
5132-VS120-10UL-24V-AC-ND
Manufacturer
Manufacturer Product Number
VS120-10UL-24V-AC
Description
DIN CONT 1X20A NO 24V AC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 20 A 24VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
ELKO EP North America
Contact Rating (Current)
20 A
Series
Switching Voltage
230VAC - Nom
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Mounting Type
DIN Rail
Coil Power
2.1VA
Coil Voltage
24VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS120-01UL-24V-ACELKO EPNA (ELKO EP North America)05132-VS120-01UL-24V-AC-ND$26.52000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.52000$26.52
10$23.86800$238.68
25$22.54200$563.55
50$21.48120$1,074.06
100$20.42050$2,042.05
250$19.88752$4,971.88