
T1172P6-SD-F | |
|---|---|
DigiKey Part Number | 3892-T1172P6-SD-F-ND |
Manufacturer | |
Manufacturer Product Number | T1172P6-SD-F |
Description | SENSOR PHOTODIODE 960NM DIE |
Customer Reference | |
Detailed Description | Photodiode 960nm 625ns, 670ns 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroverge | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Wavelength | 960nm | |
Color - Enhanced | - | |
Spectral Range | 640nm ~ 1060nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 625ns, 670ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1.06mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $18.00000 | $900.00 |




