Photodiode 920nm 100ns 120° Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1170P-SD-F

DigiKey Part Number
3892-T1170P-SD-F-ND
Manufacturer
Manufacturer Product Number
T1170P-SD-F
Description
SENSOR PHOTODIODE 920NM DIE
Customer Reference
Detailed Description
Photodiode 920nm 100ns 120° Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electroverge
Series
Packaging
Sheet
Part Status
Active
Wavelength
920nm
Color - Enhanced
-
Spectral Range
600nm ~ 1040nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
1nA
Active Area
0.88mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Electroverge®
A separate $100.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Sheet:350
All prices are in USD
Sheet
QuantityUnit PriceExt Price
50$14.00000$700.00
100$10.00000$1,000.00