
MQT8K 110XD | |
|---|---|
DigiKey Part Number | 3892-MQT8K110XD-ND |
Manufacturer | Matsuo Electric |
Manufacturer Product Number | MQT8K 110XD |
Description | THERMOSTAT 110DEG C 2A HOLE |
Customer Reference | |
Detailed Description | Thermostat 230°F (110°C) Rectangular Case Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matsuo Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | 230°F (110°C) | |
Reset Temperature | - | |
Current Rating - AC | 1.3A (250V), 2A (125V) | |
Current Rating - DC | 1.3A (24V), 2A (12V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Screw Holes | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.00000 | $240.00 |
| 5 | $120.00000 | $600.00 |
| 10 | $78.00000 | $780.00 |
| 50 | $56.00000 | $2,800.00 |
| 100 | $23.00000 | $2,300.00 |

