
MQT8H 66XC | |
|---|---|
DigiKey Part Number | 3892-MQT8H66XC-ND |
Manufacturer | Matsuo Electric |
Manufacturer Product Number | MQT8H 66XC |
Description | THERMOSTAT 66DEG C 2WRS NOMOUNT |
Customer Reference | |
Detailed Description | Thermostat 151°F (66°C) Rectangular Case Wire Leads |
Datasheet | Datasheet |
Category | Current Rating - DC 1.3A (24V), 2A (12V) |
Manufacturer Matsuo Electric | Tolerance ±9°F (±5°C) |
Series | Switching Cycles 100K |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Mounting Type Free Hanging |
Switching Temperature 151°F (66°C) | Package / Case Rectangular Case |
Current Rating - AC 1.3A (250V), 2A (125V) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.00000 | $240.00 |
| 5 | $180.00000 | $900.00 |
| 10 | $125.00000 | $1,250.00 |
| 50 | $95.00000 | $4,750.00 |
| 100 | $75.00000 | $7,500.00 |

