Thermostat 752°F (400°C) Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2HA 400X

DigiKey Part Number
3892-M2HA400X-ND
Manufacturer
Matsuo Electric
Manufacturer Product Number
M2HA 400X
Description
THERMOSTAT 400DEG C 2A HOLE
Customer Reference
Detailed Description
Thermostat 752°F (400°C) Rectangular Case Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matsuo Electric
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
752°F (400°C)
Reset Temperature
-
Current Rating - AC
2A (250V), 3A (125V)
Current Rating - DC
2A (24V), 3A (12V)
Tolerance
±59°F (±15°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Screw Holes
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Electroverge®
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$380.00000$380.00
5$330.00000$1,650.00
10$300.00000$3,000.00
50$180.00000$9,000.00
10,098,120$159.00000$1,605,601,080.00