Thermostat 608°F (320°C) Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2HA 320X

DigiKey Part Number
3892-M2HA320X-ND
Manufacturer
Matsuo Electric
Manufacturer Product Number
M2HA 320X
Description
THERMOSTAT 320DEG C 2A HOLE
Customer Reference
Detailed Description
Thermostat 608°F (320°C) Rectangular Case Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matsuo Electric
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
608°F (320°C)
Reset Temperature
-
Current Rating - AC
2A (250V), 3A (125V)
Current Rating - DC
2A (24V), 3A (12V)
Tolerance
±59°F (±15°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Screw Holes
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Electroverge®
A separate $100.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$350.00000$350.00
5$340.00000$1,700.00
10$310.00000$3,100.00
50$150.00000$7,500.00
100$140.00000$14,000.00