Thermostat 419°F (215°C) Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2HA 215X

DigiKey Part Number
3892-M2HA215X-ND
Manufacturer
Matsuo Electric
Manufacturer Product Number
M2HA 215X
Description
THERMOSTAT 215DEG C 2A HOLE
Customer Reference
Detailed Description
Thermostat 419°F (215°C) Rectangular Case Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matsuo Electric
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
419°F (215°C)
Reset Temperature
-
Current Rating - AC
2A (250V), 3A (125V)
Current Rating - DC
2A (24V), 3A (12V)
Tolerance
±59°F (±15°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Screw Holes
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Electroverge®
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$300.00000$300.00
5$280.00000$1,400.00
10$240.00000$2,400.00
50$135.00000$6,750.00
100$98.50000$9,850.00