Thermostat 392°F (200°C) Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2H 200X

DigiKey Part Number
3892-M2H200X-ND
Manufacturer
Matsuo Electric
Manufacturer Product Number
M2H 200X
Description
THERMOSTAT 200DEG C 2WRS NOMOUNT
Customer Reference
Detailed Description
Thermostat 392°F (200°C) Rectangular Case Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matsuo Electric
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
392°F (200°C)
Reset Temperature
-
Current Rating - AC
2A (250V), 3A (125V)
Current Rating - DC
2A (24V), 3A (12V)
Tolerance
±45°F (±7°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Electroverge®
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$280.00000$280.00
5$240.00000$1,200.00
10$200.00000$2,000.00
50$88.00000$4,400.00
100$58.00000$5,800.00