Thermostat 151°F (66°C) Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2 66XD

DigiKey Part Number
3892-M266XD-ND
Manufacturer
Matsuo Electric
Manufacturer Product Number
M2 66XD
Description
THERMOSTAT 66DEG C 5A HOLE
Customer Reference
Detailed Description
Thermostat 151°F (66°C) Rectangular Case Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matsuo Electric
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
151°F (66°C)
Reset Temperature
-
Current Rating - AC
3A (250V), 5A (125V)
Current Rating - DC
3A (24V), 5A (12V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Electroverge®
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$240.00000$240.00
5$120.00000$600.00
10$78.00000$780.00
50$56.00000$2,800.00
100$23.00000$2,300.00