Thermostat 77°F (25°C) Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2 25XD

DigiKey Part Number
3892-M225XD-ND
Manufacturer
Matsuo Electric
Manufacturer Product Number
M2 25XD
Description
THERMOSTAT 25DEG C 5A HOLE
Customer Reference
Detailed Description
Thermostat 77°F (25°C) Rectangular Case Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - DC
3A (24V), 5A (12V)
Manufacturer
Matsuo Electric
Tolerance
±7.2°F (±4°C)
Series
Switching Cycles
100K
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Mounting Type
Free Hanging
Switching Temperature
77°F (25°C)
Package / Case
Rectangular Case
Current Rating - AC
3A (250V), 5A (125V)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Electroverge®
A separate $80.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$240.00000$240.00
5$120.00000$600.00
10$78.00000$780.00
50$56.00000$2,800.00
100$23.00000$2,300.00