CC-CN-23-0123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-CN-23-0123

DigiKey Part Number
3892-CC-CN-23-0123-ND
Manufacturer
CoolCAD
Manufacturer Product Number
CC-CN-23-0123
Description
SiC MOSFET 20A 1200V TO-247-3
Customer Reference
Detailed Description
20A (Ta) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
85mOhm @ 10A, 15V
Vgs(th) (Max) @ Id
2.4V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V
Input Capacitance (Ciss) (Max) @ Vds
810 pF @ 200 V
FET Feature
-
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Electroverge®
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$7.00000$35.00
10$6.00000$60.00
100$5.50000$550.00