
CC-CL-75-1023 | |
|---|---|
DigiKey Part Number | 3892-CC-CL-75-1023-ND |
Manufacturer | CoolCAD |
Manufacturer Product Number | CC-CL-75-1023 |
Description | SiC MOSFET 33A 1200V TO-247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 33A 135W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 10A, 20V | |
Vgs(th) (Max) @ Id | 2.9V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.00000 | $5.00 |

