
CC-C2-B15-0322 | |
|---|---|
DigiKey Part Number | 3892-CC-C2-B15-0322-ND |
Manufacturer | CoolCAD |
Manufacturer Product Number | CC-C2-B15-0322 |
Description | SiC Power MOSFET 1200V 12A |
Customer Reference | |
Detailed Description | N-Channel 1200 V 12A (Ta) 100W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 10A, 15V | |
Vgs(th) (Max) @ Id | 3.2V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 15 V | |
Vgs (Max) | +15V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 200 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $7.00000 | $35.00 |
| 10 | $6.00000 | $60.00 |
| 100 | $5.50000 | $550.00 |

