EG500-CM4104032-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG500-CM4104032-QEC25

DigiKey Part Number
2272-EG500-CM4104032-QEC25-ND
Manufacturer
Elastel
Manufacturer Product Number
EG500-CM4104032-QEC25
Description
IND RASPBERRY PI 4G GATEWAY WIFI
Customer Reference
Detailed Description
ARP, BACnet, BGP, DHCP, DDNS, DNS, HTTP, Load Balance, Modbus RTU/TCP, MQTT, OPC UA, OSPF, PPP, PPPoE, Qos, RIPv1/v2, Siemens S7, SNMP v1/v2c/v3, SNTP, SSH, Telnet, TCP, UDP, WWAN and WAN Failover Gateway/Router 1-RS232, 1-RS485, 3xADC, 4G LTE/3G/2G/NB-IoT Cellular, 6xDI, 6xDO, ElastOS/Raspbian, Gigabit 1-WAN 1-LAN, WiFi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elastel
Series
Packaging
Bulk
Part Status
Active
Function
Gateway/Router
Modulation or Protocol
ARP, BACnet, BGP, DHCP, DDNS, DNS, HTTP, Load Balance, Modbus RTU/TCP, MQTT, OPC UA, OSPF, PPP, PPPoE, Qos, RIPv1/v2, Siemens S7, SNMP v1/v2c/v3, SNTP, SSH, Telnet, TCP, UDP, WWAN and WAN Failover
Frequency
2.4GHz, 5GHz
Applications
General Purpose, LTE
Interface
1-RS232, 1-RS485, 3xADC, 4G LTE/3G/2G/NB-IoT Cellular, 6xDI, 6xDO, ElastOS/Raspbian, Gigabit 1-WAN 1-LAN, WiFi
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Broadcom BCM2711, IoT Gateway, Quad-core A72 (ARM v8)@ 1.5 GHz, 2GB RAM + 8GB eMMC, Raspberry Pi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$793.25000$793.25