
687-5004 | |
|---|---|
DigiKey Part Number | 4698-687-5004-ND |
Manufacturer | |
Manufacturer Product Number | 687-5004 |
Description | Elbow screw-in conn. swiv.,P14,M |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 6mm OD Tubing Orientable Free Hanging (In-Line) |
Category | Features Orientable |
Manufacturer Eisele Connectors | Operating Pressure -14 ~ 232 PSI (-1 ~ 16 bar) |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Thread Size M5 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Nickel Plated Brass |
Connection Method Push-In to Threaded | Color Silver |
For Use With/Related Products 6mm OD Tubing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.46000 | $114.60 |
| 100 | $11.12000 | $1,112.00 |
| 500 | $10.89000 | $5,445.00 |
| 1,000 | $10.32000 | $10,320.00 |

