



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.6" | |
Display Type | Color | |
Case Color | Black/Gray | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 9 ~ 36VDC | |
Features | Wireless Connectivity | |
For Use With/Related Products | HMI Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $523.00000 | $523.00 |


