
345-144-520-888 | |
|---|---|
DigiKey Part Number | 151-345-144-520-888-ND |
Manufacturer | |
Manufacturer Product Number | 345-144-520-888 |
Description | CONN EDGE DUAL FML 144POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 144 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-144-520-888 Models |
Category | Features Card Guides |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 72 | Color Green |
Number of Positions 144 | Flange Feature Top Mount Opening, Threaded Insert, 4-40 |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $20.35320 | $508.83 |

