12 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

837-012-541-102

DigiKey Part Number
151-837-012-541-102-ND
Manufacturer
Manufacturer Product Number
837-012-541-102
Description
CONN EDGE SGL FMALE 12POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
837-012-541-102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
EDAC Inc.
Termination
Wire Wrap
Series
Contact Material
Copper Alloy
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Card Type
Non Specified - Single Edge
Contact Type
Cantilever
Gender
Female
Color
Green
Number of Positions/Bay/Row
12
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Number of Positions
12
Operating Temperature
-40°C ~ 125°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Diallyl Phthalate (DAP)
Number of Rows
1
Termination Rows
1
Pitch
0.156" (3.96mm)
Base Product Number
Read Out
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
25$9.59360$239.84
Manufacturers Standard Package