
745-018-545-206 | |
|---|---|
DigiKey Part Number | 151-745-018-545-206-ND |
Manufacturer | |
Manufacturer Product Number | 745-018-545-206 |
Description | CONN EDGE DUAL FMALE 18POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 745-018-545-206 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 9 | Color Black |
Number of Positions 18 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $3.89960 | $97.49 |

