40 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
302-040-221-201
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

302-040-221-201

DigiKey Part Number
151-302-040-221-201-ND
Manufacturer
Manufacturer Product Number
302-040-221-201
Description
302 SERIES (.05" (1.27MM) CONTAC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
EDA/CAD Models
302-040-221-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
20
Number of Positions
40
Card Thickness
0.051" ~ 0.071" (1.30mm ~ 1.80mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Termination Rows
4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.78000$6.78
10$5.75900$57.59
25$5.39840$134.96
50$5.14040$257.02
100$4.89500$489.50
250$4.58856$1,147.14
500$4.36968$2,184.84
1,000$4.16130$4,161.30
2,500$3.90111$9,752.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.