ECJ-2VC1H181J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Direct


KEMET
In Stock: 8,413
Unit Price: $0.12000
Datasheet

Direct


YAGEO
In Stock: 198
Unit Price: $0.12000
Datasheet

Direct


Murata Electronics
In Stock: 59,567
Unit Price: $0.16000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.02794
Datasheet

Direct


KYOCERA AVX
In Stock: 5,078
Unit Price: $0.16000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.83000
Datasheet

Direct


Vishay Vitramon
In Stock: 1,660
Unit Price: $0.21000
Datasheet

Upgrade


KEMET
In Stock: 3,611
Unit Price: $1.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.40507
Datasheet

Upgrade


KEMET
In Stock: 1,880
Unit Price: $0.98000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.18009
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.21433
Datasheet

Upgrade


KEMET
In Stock: 1,625
Unit Price: $0.59000
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC1H181J

DigiKey Part Number
PCC181CGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC1H181J
Description
CAP CER 180PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC1H181J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes