
ECS-TXO-5032-200-TR | |
|---|---|
DigiKey Part Number | XC2069TR-ND - Tape & Reel (TR) XC2069CT-ND - Cut Tape (CT) XC2069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-5032-200-TR |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-5032-200-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.76000 | $2.76 |
| 10 | $2.40200 | $24.02 |
| 25 | $2.27160 | $56.79 |
| 50 | $2.17760 | $108.88 |
| 100 | $2.08750 | $208.75 |
| 250 | $1.97416 | $493.54 |
| 500 | $1.89262 | $946.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.81450 | $1,814.50 |
| 2,000 | $1.73967 | $3,479.34 |
| 3,000 | $1.69738 | $5,092.14 |
| 5,000 | $1.64558 | $8,227.90 |








