
ECS-80-20-19A-TR | |
|---|---|
DigiKey Part Number | XC856TR-ND - Tape & Reel (TR) XC856CT-ND - Cut Tape (CT) XC856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-20-19A-TR |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-20-19A-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (11x5) |
Frequency Stability ±50ppm | Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-20-18-TR | ECS Inc. | 5,801 | XC1007CT-ND | $2.00000 | MFR Recommended |
| ECS-80-20-20A-TR | ECS Inc. | 14,451 | XC1010CT-ND | $2.95000 | Similar |

