
ECS-500-18-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2672TR-ND - Tape & Reel (TR) XC2672CT-ND - Cut Tape (CT) XC2672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-18-33-AGM-TR |
Description | CRYSTAL 50.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-500-18-33-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.37200 | $3.72 |
| 25 | $0.35160 | $8.79 |
| 50 | $0.33720 | $16.86 |
| 100 | $0.32320 | $32.32 |
| 250 | $0.30564 | $76.41 |
| 500 | $0.29300 | $146.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28087 | $280.87 |
| 2,000 | $0.26925 | $538.50 |
| 3,000 | $0.26268 | $788.04 |
| 5,000 | $0.25463 | $1,273.15 |
| 7,000 | $0.24946 | $1,746.22 |
| 10,000 | $0.24410 | $2,441.00 |

