
ECS-3951M-120-BN-TR | |
|---|---|
DigiKey Part Number | XC297TR-ND - Tape & Reel (TR) XC297CT-ND - Cut Tape (CT) XC297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-120-BN-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-120-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.54500 | $15.45 |
| 25 | $1.46160 | $36.54 |
| 50 | $1.40100 | $70.05 |
| 100 | $1.34310 | $134.31 |
| 250 | $1.27012 | $317.53 |
| 500 | $1.21762 | $608.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.16731 | $1,167.31 |
| 2,000 | $1.11912 | $2,238.24 |
| 3,000 | $1.09187 | $3,275.61 |
| 5,000 | $1.05851 | $5,292.55 |
| 7,000 | $1.03710 | $7,259.70 |

