
ECS-390-CDX-2289 | |
|---|---|
DigiKey Part Number | 50-ECS-390-CDX-2289TR-ND - Tape & Reel (TR) 50-ECS-390-CDX-2289CT-ND - Cut Tape (CT) 50-ECS-390-CDX-2289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-390-CDX-2289 |
Description | CRYSTAL 39.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 39 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±8ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.54100 | $5.41 |
| 25 | $0.51160 | $12.79 |
| 50 | $0.49040 | $24.52 |
| 100 | $0.47020 | $47.02 |
| 250 | $0.44460 | $111.15 |
| 500 | $0.42622 | $213.11 |
| 1,000 | $0.40858 | $408.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38213 | $1,146.39 |
| 6,000 | $0.36634 | $2,198.04 |
| 9,000 | $0.35741 | $3,216.69 |
| 15,000 | $0.34647 | $5,197.05 |
| 21,000 | $0.33946 | $7,128.66 |
| 30,000 | $0.33218 | $9,965.40 |



