ECS-274.688-CD-0384 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $0.52402
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $1.01176
Datasheet
27.4688 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-274.688-CD-0384

DigiKey Part Number
XC884-ND
Manufacturer
Manufacturer Product Number
ECS-274.688-CD-0384
Description
CRYSTAL 27.4688MHZ 12PF SMD
Customer Reference
Detailed Description
27.4688 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-274.688-CD-0384 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
27.4688 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$1.01176$1,011.76
Manufacturers Standard Package