
ECS-270-10-36Q-AES-TR | |
|---|---|
DigiKey Part Number | XC2504TR-ND - Tape & Reel (TR) XC2504CT-ND - Cut Tape (CT) XC2504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-10-36Q-AES-TR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-10-36Q-AES-TR Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.67300 | $6.73 |
| 25 | $0.63640 | $15.91 |
| 50 | $0.61020 | $30.51 |
| 100 | $0.58500 | $58.50 |
| 250 | $0.55320 | $138.30 |
| 500 | $0.53032 | $265.16 |
| 1,000 | $0.50838 | $508.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47603 | $1,428.09 |
| 6,000 | $0.45636 | $2,738.16 |
| 9,000 | $0.44524 | $4,007.16 |
| 15,000 | $0.43163 | $6,474.45 |
| 21,000 | $0.42290 | $8,880.90 |

