
ECS-250-8-36CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-36CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-8-36CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-250-8-36CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-36CKM-TR3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-36CKM-TR3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-8-36CKM-TR | ECS Inc. | 5,444 | XC1559CT-ND | $0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.29900 | $2.99 |
| 25 | $0.28240 | $7.06 |
| 50 | $0.27060 | $13.53 |
| 100 | $0.25950 | $25.95 |
| 250 | $0.24536 | $61.34 |
| 500 | $0.23522 | $117.61 |
| 1,000 | $0.22549 | $225.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21088 | $632.64 |
| 6,000 | $0.20216 | $1,212.96 |
| 9,000 | $0.19723 | $1,775.07 |
| 15,000 | $0.19118 | $2,867.70 |
| 21,000 | $0.18731 | $3,933.51 |
| 30,000 | $0.18329 | $5,498.70 |

