
ECS-250-8-33B-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-33B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-250-8-33B-CKM-CT-ND - Cut Tape (CT) 50-ECS-250-8-33B-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-33B-CKM-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-33B-CKM-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.43960 | $10.99 |
| 50 | $0.42140 | $21.07 |
| 100 | $0.40410 | $40.41 |
| 250 | $0.38212 | $95.53 |
| 500 | $0.36630 | $183.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35114 | $351.14 |
| 2,000 | $0.33661 | $673.22 |
| 3,000 | $0.32840 | $985.20 |
| 5,000 | $0.31834 | $1,591.70 |
| 7,000 | $0.31188 | $2,183.16 |
| 10,000 | $0.30519 | $3,051.90 |







