
ECS-2520MVLC-240-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-240-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-240-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-240-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-240-BN-TR3 |
Description | XTAL OSC XO 24MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-240-BN-TR3 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.14300 | $11.43 |
| 25 | $1.08040 | $27.01 |
| 50 | $1.03580 | $51.79 |
| 100 | $0.99300 | $99.30 |
| 250 | $0.93900 | $234.75 |
| 500 | $0.90018 | $450.09 |
| 1,000 | $0.86297 | $862.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80716 | $2,421.48 |
| 6,000 | $0.77385 | $4,643.10 |
| 9,000 | $0.75502 | $6,795.18 |



