
ECS-240-10-36-CKM-TR | |
|---|---|
DigiKey Part Number | XC2638TR-ND - Tape & Reel (TR) XC2638CT-ND - Cut Tape (CT) XC2638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-36-CKM-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-36-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.44300 | $4.43 |
| 25 | $0.41880 | $10.47 |
| 50 | $0.40160 | $20.08 |
| 100 | $0.38490 | $38.49 |
| 250 | $0.36400 | $91.00 |
| 500 | $0.34894 | $174.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33450 | $334.50 |
| 2,000 | $0.32067 | $641.34 |
| 3,000 | $0.31284 | $938.52 |
| 5,000 | $0.30326 | $1,516.30 |
| 7,000 | $0.29711 | $2,079.77 |
| 10,000 | $0.29073 | $2,907.30 |

