
ECS-200-20-5PXDN-TR | |
|---|---|
DigiKey Part Number | XC1302TR-ND - Tape & Reel (TR) XC1302CT-ND - Cut Tape (CT) XC1302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-5PXDN-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-5PXDN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.29800 | $2.98 |
| 25 | $0.28160 | $7.04 |
| 50 | $0.27000 | $13.50 |
| 100 | $0.25880 | $25.88 |
| 250 | $0.24476 | $61.19 |
| 500 | $0.23464 | $117.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26905 | $269.05 |
| 2,000 | $0.24394 | $487.88 |
| 3,000 | $0.21036 | $631.08 |
| 5,000 | $0.20392 | $1,019.60 |
| 7,000 | $0.19978 | $1,398.46 |
| 10,000 | $0.19549 | $1,954.90 |

