
ECS-200-16-7S-TR | |
|---|---|
DigiKey Part Number | XC489TR-ND - Tape & Reel (TR) XC489CT-ND - Cut Tape (CT) XC489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-16-7S-TR |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 30 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-16-7S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.15000 | $4.15 |
| 10 | $3.60400 | $36.04 |
| 25 | $3.40840 | $85.21 |
| 50 | $3.26740 | $163.37 |
| 100 | $3.13230 | $313.23 |
| 250 | $3.02956 | $757.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.72311 | $2,723.11 |
| 2,000 | $2.61096 | $5,221.92 |
| 3,000 | $2.54759 | $7,642.77 |

