Similar
Similar

ECS-196-20-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC986TR-ND - Tape & Reel (TR) XC986CT-ND - Cut Tape (CT) XC986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-196-20-23A-EN-TR |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196-20-23A-EN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-196-20-23A-TR | ECS Inc. | 821 | XC828CT-ND | $1.22000 | Similar |
| ECS-196.6-18-23A-EN-TR | ECS Inc. | 0 | XC1666TR-ND | $0.70783 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.06100 | $10.61 |
| 25 | $1.00320 | $25.08 |
| 50 | $0.96180 | $48.09 |
| 100 | $0.92210 | $92.21 |
| 250 | $0.87196 | $217.99 |
| 500 | $0.83592 | $417.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80136 | $801.36 |
| 2,000 | $0.76825 | $1,536.50 |
| 3,000 | $0.74953 | $2,248.59 |
| 5,000 | $0.72660 | $3,633.00 |
| 7,000 | $0.71189 | $4,983.23 |
| 10,000 | $0.69664 | $6,966.40 |


